Phoenix Contact HC-ALU Aluminium PCB Mounting Enclosure 48 mm, 161 mm 187 mm

Subtotal (1 unit)*

₩112,806.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩112,806.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
281-387
제조사 부품 번호:
2200902
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

PCB Mounting Enclosure

Internal Width

161mm

Internal Length

187mm

Internal Height

48mm

Body Material

Aluminium

Colour

Grey

Series

HC-ALU

IP Rating

IP65

Finish

Powder Coated

Standards/Approvals

EU RoHS, EU REACH SVHC, China RoHS EFUP-E

COO (Country of Origin):
HU
The Phoenix Contact Profile Housing that exemplifies durability and versatility for a variety of electronic applications. Crafted from robust aluminium, this two-piece housing is ideal for wall mounting, providing flexible options to suit your installation needs. Its sleek and modern design not only adds aesthetic appeal but also ensures reliable protection for sensitive components. With a maximum degree of protection rated at IP65, this product is built to withstand challenging environmental conditions, making it suitable for both indoor and outdoor scenarios.

Integrated slot type PCB mount enables easy installation of electronic components

Equipped with optional EMC seals to enhance electromagnetic compatibility

Meeting EU RoHS regulations ensuring a commitment to environmental safety

관련된 링크들