RS PRO Right Angle Through Hole Pluggable Terminal Block, 5 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS 제품 번호:
- 897-1067
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩9,780.00
재고있음
- 930 개 단위 배송 준비 완료
- 추가로 2026년 10월 21일 부터 1,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 10 | ₩978.00 | ₩9,780.00 |
| 20 - 90 | ₩956.00 | ₩9,560.00 |
| 100 - 240 | ₩928.00 | ₩9,280.00 |
| 250 - 1240 | ₩906.00 | ₩9,060.00 |
| 1250 + | ₩744.00 | ₩7,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 897-1067
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Pluggable Terminal Block | |
| Series | RS PRO | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.5mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Pluggable Terminal Block | ||
Series RS PRO | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 3.5mm | ||
Termination Type Solder | ||
Tail Pin Length 3.5mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS 3.5mm Horizontal PCB Terminal Block Headers
3.5mm pitch horizontal mount PCB terminal block headers made from green UL94-V0 flame retardant PA66 with a closed end design and polarised mouldings. These 3.5mm pluggable PCB terminal block headers have tin plated phosphor bronze terminals and mate with 3.5mm pitch female terminal block plug connectors, see stock number 897-0998 typically
관련된 링크들
- RS PRO CTB932HD Series Right Angle Through Hole Pluggable Terminal Block, 4 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS PRO CTB932HD Series Right Angle Through Hole Pluggable Terminal Block, 2 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS PRO CTB932HD Series Right Angle Through Hole Pluggable Terminal Block, 3 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS PRO CTB932HD Series Right Angle Through Hole Pluggable Terminal Block, 8 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS PRO CTB932HD Series Right Angle Through Hole Pluggable Terminal Block, 6 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS PRO CTB932HE Series Right Angle Through Hole Pluggable Terminal Block, 5 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS PRO CTB932HE Series Right Angle Through Hole Pluggable Terminal Block, 2 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS PRO CTB932HE Series Right Angle Through Hole Pluggable Terminal Block, 3 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded