Cinch ModICE ME Series Straight Through Hole PCB Header, 18 Contact(s), 1.5 mm Pitch, 3 Row, Shrouded

Subtotal (1 unit)*

₩31,320.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 12일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩31,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
885-7056
제조사 부품 번호:
5810118038
제조업체:
Cinch
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cinch

Product Type

PCB Header

Series

ModICE ME

Pitch

1.5mm

Current

10A

Housing Material

Glass Filled Polymer

Number of Contacts

18

Number of Rows

3

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-55°C

Tail Pin Length

3.2mm

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

COO (Country of Origin):
MX

Modice Headers


Interfaces with Cinch SHS, industry standard harness connectors

Features and Benefits


• Available with or without ferrite filtering option

• Epoxy sealed terminals for optimised sealing characteristics

• Centre threaded mating bushing

Modular Integrated Connector Enclosure


Cinch's Modular Integrated Connector Enclosures offer high quality sealed packaging solutions for rugged electronic control module applications. The ModICE product line consists of two distinct enclosure sizes and 6 header configurations allowing 18, 30, 48 and 60 I/O mating to Cinch's SHS harness connectors.

Snap-in header simplifies module assembly

Options include ferrite filtering and integrated heat sink

Resistant to most fluids used in industrial applications

Enclosure and Headers manufactured from glass filled polymer

Sealing rated at IP65, IP66, IP67 and IP69K

Note

For Enclosures see typically stock no 664-7220 . For Harness Connectors see typically stock no 664-7254. For Header release tools see stock no's 664-7282 (SE) and 664-7286 (LE)

관련된 링크들