Phoenix Contact ZFKDSA 1.5-W-7.62- 2 Series 45° PCB Terminal Block, 2 Contact(s), 7.62 mm Pitch, 1 Row

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
855-1026
제조사 부품 번호:
1906158
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

PCB Terminal Block

Series

ZFKDSA 1.5-W-7.62- 2

Current

10A

Pitch

7.62mm

Number of Contacts

2

Housing Material

Polyamide

Number of Rows

1

Orientation

45°

Standards/Approvals

EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS

Voltage

300V

COO (Country of Origin):
DE
PCB Terminal block, nominal cross section: 1.5 mm², Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, product range: ZFKDS(A) 1,5-W, pitch: 7.62 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard

관련된 링크들