Wurth Elektronik WR-PHD Series Straight Surface Pin Header, 14 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS 제품 번호:
- 828-1768
- 제조사 부품 번호:
- 61001418221
- 제조업체:
- Wurth Elektronik
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩16,560.00
재고있음
- 70 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 95 | ₩3,312.00 | ₩16,560.00 |
| 100 - 370 | ₩3,256.00 | ₩16,280.00 |
| 375 - 1495 | ₩3,196.00 | ₩15,980.00 |
| 1500 - 2995 | ₩3,152.00 | ₩15,760.00 |
| 3000 + | ₩3,064.00 | ₩15,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 828-1768
- 제조사 부품 번호:
- 61001418221
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Series | WR-PHD | |
| Product Type | Pin Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 14 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 6mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Series WR-PHD | ||
Product Type Pin Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 14 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 6mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
Wurth WR-PHD Series 2.54mm SMT Pin Header Connectors
WR-PHD series PCB SMT mount pin header connectors with a 2.54mm pitch. These board to board PCB SMT mount pin headers have a black UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.
2.54mm Wurth WR-PHD Range
The Wurth WR-PHD Series is a range of Board to Board connectors.
관련된 링크들
- Wurth Elektronik WR-PHD Series Straight Surface Pin Header, 14 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- Wurth Elektronik WR-PHD Series Straight Surface Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- Wurth Elektronik WR-PHD Series Straight Surface Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- Wurth Elektronik WR-PHD Series Straight Surface Header, 8 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- Wurth Elektronik WR-PHD Series Straight Surface Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- Wurth Elektronik WR-PHD Series Straight Surface Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- Wurth Elektronik WR-PHD Series Straight Through Hole Pin Header, 14 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- Wurth Elektronik WR-PHD Series Straight Through Hole Pin Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded