JST XSR Series Straight Surface PCB Header, 4 Contact(s), 600 μm Pitch, 1 Row, Shrouded
- RS 제품 번호:
- 820-1664
- 제조사 부품 번호:
- SM04B-XSRS-ETB(LF)(SN)
- 제조업체:
- JST
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 820-1664
- 제조사 부품 번호:
- SM04B-XSRS-ETB(LF)(SN)
- 제조업체:
- JST
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | JST | |
| Product Type | PCB Header | |
| Series | XSR | |
| Current | 200mA | |
| Pitch | 600μm | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 600μm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 30V | |
| 모두 선택 | ||
|---|---|---|
브랜드 JST | ||
Product Type PCB Header | ||
Series XSR | ||
Current 200mA | ||
Pitch 600μm | ||
Number of Contacts 4 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 600μm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 30V | ||
- COO (Country of Origin):
- JP
JST XSR Series 0.6 mm SMT PCB Header Connectors
XSR series right angle SMT PCB wire to board header connectors with a 0.6mm pitch. These XSR SMT header connectors have a miniaturized, space saving design with a mounting height of 1.45 mm and depth of 3.0 mm. A locking mechanism ensures the XSR header mates securely with the XSR socket housing. An audible click indicates that a secure connection has been made.
These 0.6 mm XSR headers mate with the XSR 0.6 mm IDC socket wire to board cable assemblies
0.6mm Wire-to-Board - JST XSR Connectors
관련된 링크들
- JST XSR Series Straight Surface PCB Header, 4 Contact(s), 0.6 mm Pitch, 1 Row, Shrouded
- JST XSR Series Straight Surface PCB Header, 6 Contact(s), 0.6 mm Pitch, 1 Row, Shrouded
- JST XSR Series Straight Surface PCB Header, 2 Contact(s), 0.6 mm Pitch, 1 Row, Shrouded
- JST XSR Series Straight Surface PCB Header, 10 Contact(s), 0.6 mm Pitch, 1 Row, Shrouded
- JST PCB Header, Shrouded
- JST NSH Series Right Angle Surface PCB Header, 4 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- JST PA Series Right Angle Surface PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- JST SUR Series Right Angle PCB PCB Header, 4 Contact(s), 0.8 mm Pitch, 1 Row, Shrouded