JST ZE Series Straight Surface PCB Header, 3 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS 제품 번호:
- 820-1330
- 제조사 부품 번호:
- BM03B-ZESS-TBT (LF)(SN)
- 제조업체:
- JST
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
200개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩5,870.00
재고있음
- 추가로 2026년 11월 23일 부터 1,520 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 195 | ₩1,174.00 | ₩5,868.00 | - |
| 200 - 395 | ₩1,148.00 | ₩5,738.00 | 2% |
| 400 + | ₩1,124.00 | ₩5,616.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 820-1330
- 제조사 부품 번호:
- BM03B-ZESS-TBT (LF)(SN)
- 제조업체:
- JST
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | JST | |
| Series | ZE | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 100V | |
| 모두 선택 | ||
|---|---|---|
브랜드 JST | ||
Series ZE | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 1.5mm | ||
Number of Contacts 3 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 100V | ||
- COO (Country of Origin):
- JP
ZE Series 1.5mm Headers
The ZE Series of 1.5mm pitch SMT Headers have reinforcing plates and forked posts for secure PCB mounting and connection. Suction caps for automatic handling are fitted on these ZE Series of 1.5mm pitch SMT Headers.
For mating ZE 1.5mm Receptacle Housings see stock number 820-1359 typical.
1.5mm Wire to Board - JST ZE Connectors
The JST ZE Series of 1.5mm Wire to Board Connectors feature secure locking housing and contact structures.
관련된 링크들
- JST ZE Series Straight Surface PCB Header, 3 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- JST ZE Series Straight Surface PCB Header, 7 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- JST ZE Series Straight Surface PCB Header, 2 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- JST ZE Series Straight Surface PCB Header, 9 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- JST ZE Series Straight Surface PCB Header, 4 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- JST ZE Series Straight Surface PCB Header, 8 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- JST NSH Series Straight Surface PCB Header, 3 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- JST GH Series Straight Surface PCB Header, 3 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded