Phoenix Contact D-MUT 2.5/4 Series End Cover

Subtotal (1 pack of 5 units)*

₩4,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 2,290 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
5 +₩936.00₩4,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
815-8851
제조사 부품 번호:
3248033
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

End Cover

Series

D-MUT 2.5/4

Standards/Approvals

No

COO (Country of Origin):
DE

Phoenix Contact D-MUT 2.5/4 Series End Cover, For Use With Modular Terminal Block, PA - 3248033


This end cover is a VITAL accessory for modular Terminal blocks, designed to provide protection and enhance functionality. Its main role is to securely close off Terminal connections, thus preventing accidental contact and the risk of short circuits. This product is particularly important in electronic and electrical applications where Terminal safety is essential for maintaining system integrity.

Features & Benefits


• Made from Durable PA material for extended use

• Specifically designed for the D-MUT 2.5/4 accessory series

• Provides effective protection for modular Terminal blocks

• Ensures a snug fit to prevent environmental interference

• The grey finish complements various settings

• Assists in the efficient handling of electronic components

Applications


• Enhances safety when used with modular Terminal blocks

• Ideal for electrical panel assemblies requiring Terminal protection

• Utilised in automation systems to secure Terminal interfaces

What can I expect during installation?


Expect a simple installation process as it fits securely onto compatible Terminal blocks without needing additional tools.

How does this accessory assist with maintenance?


It maintains cleanliness and safety by covering exposed terminals, thereby reducing the risk of dust accumulation and accidental contact.

Can this be used with other types of Terminal blocks?


This accessory is specifically designed for the D-MUT series, so compatibility with different brands or types may vary.

What should I do if I experience difficulty fitting it?


Make sure that the Terminal Block is compatible and correctly aligned; if issues continue, refer to the compatibility guidelines for assistance.

관련된 링크들