Hirose A3 Series Straight Surface Pin Header, 24 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

125개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 pack of 5 units)*

₩26,720.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
5 - 120₩5,344.00₩26,720.00-
125 - 495₩5,180.00₩25,900.003%
500 - 1245₩5,024.00₩25,120.005%
1250 - 2495₩4,916.00₩24,580.008%
2500 +₩4,832.00₩24,160.009%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
779-2771
제조사 부품 번호:
A3-24PA-2SV(71)
제조업체:
Hirose
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hirose

Series

A3

Product Type

Pin Header

Pitch

2mm

Current

2A

Number of Contacts

24

Housing Material

PPS

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Brass

Contact Plating

Gold

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Mating Pin Length

3.5mm

Voltage

200V

Miniature SMT Pin Headers


These Hirose miniature SMT PCB headers are light weight, high density connector headers in PPS material, with pin contacts only. Ideal for wire to board connections in a broad range of connector applications.

Part numbers - A3A-xxPS-2SV(71) have a positioning boss.

Features and Benefits


• Operating temperature range -55 to +85°C

Applications:


• VTR

• Vehicle telephones

• Electronic equipment

• Test rigs

2.0mm Pitch Miniature Connectors, Hirose A3-A4 Series


A range of Hirose miniature headers and receptacles connectors which are Durable multi-purpose and light weight with a high density of contacts available in miniature form. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.

Approvals

UL94V-0

관련된 링크들