Lumberg Minimodul Series Right Angle Through Hole PCB Header, 8 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
737-8704
제조사 부품 번호:
2,5 MSFW/O 08
제조업체:
Lumberg
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lumberg

Series

Minimodul

Orientation

Right Angle

Mount Type

Through Hole

Product Type

PCB Header

Number of Contacts

8

Pitch

2.5 mm

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Current

5.0

Termination Type

Solder

Voltage

160 V

Minimodul Horizontal Headers


These Lumberg Minimodul™ horizontal pin headers mate with crimp contact housings (3114 Series) for indirect mating of wire to board connections.

2.5mm Wire to Board - Lumberg Minimodul Series


These Lumberg Minimodul Connectors are for cable-to-board connections. The Minimodul Series connectors provide easy harnessing of single leads and flat cables with established crimp technology and are especially suitable for low and middle-volume production. The design of the Minimodul Series connectors is suitable for signal and low load currents up to 5 A. Pitch 2.50 mm (.098").

관련된 링크들