Preci-Dip 850 Series Straight Through Hole Pin Header, 5 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS 제품 번호:
- 702-0124
- 제조사 부품 번호:
- 850-80-005-10-001101
- 제조업체:
- Preci-Dip
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 702-0124
- 제조사 부품 번호:
- 850-80-005-10-001101
- 제조업체:
- Preci-Dip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Preci-Dip | |
| Product Type | Pin Header | |
| Series | 850 | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Number of Contacts | 5 | |
| Housing Material | Fibreglass Reinforced Polyethylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 150V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Preci-Dip | ||
Product Type Pin Header | ||
Series 850 | ||
Current 1A | ||
Pitch 1.27mm | ||
Number of Contacts 5 | ||
Housing Material Fibreglass Reinforced Polyethylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 150V | ||
- COO (Country of Origin):
- CH
1.27 mm IC Pin Connectors Ø 0.41 mm pin
These Swiss Preci-dip IC Ultraminiature PCB Pin Connectors are solder tail Through Hole or SMD perpendicular mount headers.
The SIL straight Through Hole headers have a Body height of 2.2 mm and Tail length of 2.9 mm
The DIL straight Through Hole headers have a Body height of 2.1 mm and Tail length of 3 mm
The SMD perpendicular mount headers are Gull-Wing type
All have Brass Tin plated terminations
Standards
UL 94V-0
관련된 링크들
- Preci-Dip 850 Series Straight Surface Pin Header, 5 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- Preci-Dip 850 Series Straight Surface Pin Header, 4 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- Preci-Dip 850 Series Straight Surface Pin Header, 12 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- Preci-Dip 850 Series Straight Surface Pin Header, 8 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- Preci-Dip 850 Series Straight Through Hole Pin Header, 10 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- Preci-Dip 850 Series Straight Through Hole Pin Header, 7 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- Preci-Dip 850 Series Straight Through Hole Pin Header, 4 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- Preci-Dip 850 Series Straight Through Hole Pin Header, 9 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded