Preci-Dip 811 Series Straight Through Hole Spring Loaded Connector, 10 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩12,026.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 05일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 24₩12,026.00
25 - 74₩11,664.00
75 - 199₩11,304.00
200 - 399₩11,064.00
400 +₩10,828.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
701-9991
제조사 부품 번호:
811-S1-010-10-014101
제조업체:
Preci-Dip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Preci-Dip

Series

811

Product Type

Spring Loaded Connector

Pitch

2.54mm

Current

3.5A

Number of Contacts

10

Housing Material

Fibreglass Reinforced Polyethylene Terephthalate

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

150V

COO (Country of Origin):
CH

2.54 mm SIL Spring-Loaded Contacts, Through Hole


These Preci-dip SIL 813-S1 Series low resistance modular connectors have spring-loaded contacts (SLC) with through hole mounting into the PCB.

The Height dimension gives the initial height of the spring-loaded contacts

The plastic body height is 4 mm

The plunger stroke length is 1.4 mm

Preci-dip Spring-Loaded Connectors


A perfect alternative to conventional connection solutions. The electrical multipoint connection between the mobile piston and the clip guarantees low, stable electrical resistance values without micro-discontinuities, even when the piston is moving or vibrating, thus assuring maximum reliability.

Note

For counterpart SMD SIL Pad Connectors see stock number 702-0360 (straight).

Standards

UL 94V-0

관련된 링크들