HARTING SEK 19 Series Right Angle Through Hole PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

일시적 품절
RS 제품 번호:
426-3968
제조사 부품 번호:
09195166323
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Product Type

PCB Header

Series

SEK 19

Pitch

2.54mm

Current

1A

Number of Contacts

16

Housing Material

Polycyclohexylenedimethylene Terephthalate

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

2.54mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

1kV

Male Header (Low Profile)


SMC male header with solder pins 2.9 mm

High temperature version

Approvals

UL: E102079; CSA: 98267

Standards

IDC; BT224; DIN41651; DIN EN 60603-13

관련된 링크들