Bulgin Standard Buccaneer - USB Series Right Angle Panel PCB Header, 2.54 mm Pitch, Unshrouded
- RS 제품 번호:
- 287-0925
- Distrelec 제품 번호:
- 303-97-871
- 제조사 부품 번호:
- 100288
- 제조업체:
- Bulgin
대량 구매 할인 받기
10개 더 담고 ₩1,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩2,480.00
재고있음
- 추가로 2026년 11월 16일 부터 3,970 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩2,480.00 | - |
| 10 - 24 | ₩2,380.00 | ₩1,000.00 |
| 25 - 49 | ₩2,260.00 | ₩5,500.00 |
| 50 - 99 | ₩2,100.00 | ₩19,000.00 |
| 100 + | ₩2,060.00 | ₩42,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-0925
- Distrelec 제품 번호:
- 303-97-871
- 제조사 부품 번호:
- 100288
- 제조업체:
- Bulgin
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bulgin | |
| Series | Standard Buccaneer - USB | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Housing Material | Steel | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Panel | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | 0°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN 40050/Part 9 IP6k9k, EN60068-2-52, EN60529:1992+A2:2013 | |
| Voltage | 30V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bulgin | ||
Series Standard Buccaneer - USB | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 1A | ||
Housing Material Steel | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Panel | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Crimp | ||
Minimum Operating Temperature 0°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN 40050/Part 9 IP6k9k, EN60068-2-52, EN60529:1992+A2:2013 | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The Bulgin USB is a reliable and high quality solution for various electronic applications, with top notch performance and durability. This product is designed to meet the demands of professionals in the industry.
High quality construction for durability and longevity
Advanced technology for enhanced functionality
Easy installation and user friendly operation
Compact design for space saving installation
Reliable performance in various environmental conditions
관련된 링크들
- Bulgin Standard Buccaneer - USB Series Straight PCB PCB Header, 10 Contact(s), 2.54 mm Pitch, Unshrouded
- Bulgin Buccaneer Series RJ45 Connector Female, Through Hole, Cat5e Shielded Right Angle 1 Port 8 Way
- TE Connectivity Right Angle, Surface Female- 1 Port Type Standard IP68 USB Connector USB 4.0
- Bulgin Standard Buccaneer Female Dust Cap IP68 Rated, Polyamide
- Bulgin Standard Buccaneer Circular Connector Dust Cap IP54 Rated, with Black Finish, Polyamide
- Bulgin Circular Connector, 12 Contacts, Cable, Standard Connector, Plug, Male, IP68, Standard Buccaneer Series
- Bulgin Circular Connector, 7 Contacts, Cable, Standard Connector, Socket, Female, IP68, Standard Buccaneer Series
- Bulgin Circular Connector, 7 Contacts, Cable, Standard Connector, Plug, Male, IP68, Standard Buccaneer Series