Phoenix Contact MC Series Wave Soldering Mount PCB Header, 2 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS 제품 번호:
- 284-0687
- 제조사 부품 번호:
- 1995499
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
₩85,800.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 50 + | ₩1,716.00 | ₩85,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 284-0687
- 제조사 부품 번호:
- 1995499
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MC | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Contacts | 2 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON MC 1.5 | |
| Contact Plating | Gold, Nickel, Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 3.5mm | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.4mm | |
| Contact Gender | Male | |
| Mating Pin Length | 3.4mm | |
| Standards/Approvals | No | |
| Voltage | 160V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type PCB Header | ||
Series MC | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Contacts 2 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON MC 1.5 | ||
Contact Plating Gold, Nickel, Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 3.5mm | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.4mm | ||
Contact Gender Male | ||
Mating Pin Length 3.4mm | ||
Standards/Approvals No | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header is designed with a well known mounting principle, enabling its universal use worldwide. This PCB header has gold plated contacts ensure transfer quality remains stable over the long term.
RoHS compliant
Maximum flexibility
관련된 링크들
- Phoenix Contact MC Series Wave Soldering Mount PCB Header, 2 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header, 12 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header, 9 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header, 8 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header, 5 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header, 3 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header, 6 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header, 5 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded