WAGO 231 Series Angled PCB PCB Header, 2 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS 제품 번호:
- 278-0863
- 제조사 부품 번호:
- 231-462/001-000
- 제조업체:
- WAGO
Subtotal (1 pack of 200 units)*
₩443,600.00
일시적 품절
- 2027년 1월 27일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 200 + | ₩2,218.00 | ₩443,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 278-0863
- 제조사 부품 번호:
- 231-462/001-000
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Series | 231 | |
| Product Type | PCB Header | |
| Current | 16A | |
| Pitch | 5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -60°C | |
| Row Pitch | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | C22.2, EN 61984, IEC 61984, UL 1059, UL 1977 | |
| Voltage | 630V | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Series 231 | ||
Product Type PCB Header | ||
Current 16A | ||
Pitch 5mm | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Minimum Operating Temperature -60°C | ||
Row Pitch 5mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals C22.2, EN 61984, IEC 61984, UL 1059, UL 1977 | ||
Voltage 630V | ||
- COO (Country of Origin):
- PL
The WAGO Through Hole male header is equipped with 1.2 x 1.2 mm solder pins. This Through Hole male header is available in grey color.
RoHS compliant
With coding fingers
Anti rotation protection
관련된 링크들
- WAGO 231 Series Angled PCB PCB Header, 2 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- WAGO 231 Series Angled PCB PCB Header, 12 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- WAGO 231 Series Angled PCB PCB Header, 10 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- WAGO 231 Series Angled PCB PCB Header, 16 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- WAGO 231 Series Angled PCB PCB Header, 18 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- WAGO 231 Series Angled PCB PCB Header, 4 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- WAGO 231 Series Angled PCB PCB Header, 15 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- WAGO 231 Series Angled PCB PCB Header, 9 Contact(s), 5 mm Pitch, 1 Row, Shrouded