WAGO 231 Series Straight PCB PCB Header, 7 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS 제품 번호:
- 278-0822
- Distrelec 제품 번호:
- 301-43-143
- 제조사 부품 번호:
- 231-337/001-000
- 제조업체:
- WAGO
Subtotal (1 pack of 100 units)*
₩426,600.00
일시적 품절
- 2027년 1월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 100 + | ₩4,266.00 | ₩426,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 278-0822
- Distrelec 제품 번호:
- 301-43-143
- 제조사 부품 번호:
- 231-337/001-000
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Series | 231 | |
| Product Type | PCB Header | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | C22.2, EN 61984, IEC 61984, UL 1059, UL 1977 | |
| Voltage | 630V | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Series 231 | ||
Product Type PCB Header | ||
Pitch 5.08mm | ||
Current 12A | ||
Housing Material Polyamide | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals C22.2, EN 61984, IEC 61984, UL 1059, UL 1977 | ||
Voltage 630V | ||
- COO (Country of Origin):
- PL
The WAGO THT male header for horizontal or vertical PCB mounting via straight or angled solder pins, has polyamide insulation material with tin contact plating.
Anti rotation protection
RoHS compliant
관련된 링크들
- WAGO 231 Series Angled PCB PCB Header, 7 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- WAGO 231 Series Angled PCB PCB Header, 15 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- WAGO 231 Series Angled PCB PCB Header, 9 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- WAGO 231 Series Straight PCB PCB Header, 21 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- WAGO 231 Series Angled PCB PCB Header, 2 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- WAGO 231 Series Angled PCB PCB Header, 4 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- WAGO 231 Series Straight PCB PCB Header, 5 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- WAGO 231 Series Angled PCB PCB Header, 20 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded