Molex 53258 Series Vertical PCB Header, 5 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS 제품 번호:
- 262-3634
- 제조사 부품 번호:
- 532580529
- 제조업체:
- Molex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩18,000.00
일시적 품절
- 2027년 5월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 90 | ₩1,800.00 | ₩18,000.00 |
| 100 + | ₩1,546.00 | ₩15,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 262-3634
- 제조사 부품 번호:
- 532580529
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Series | 53258 | |
| Product Type | PCB Header | |
| Pitch | 3.5mm | |
| Current | 5.5A | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Mighty Spox Connector System | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Series 53258 | ||
Product Type PCB Header | ||
Pitch 3.5mm | ||
Current 5.5A | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Mighty Spox Connector System | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- KR
The Molex 5 circuit PCB header having current rating of 5.5 A and voltage rating of 250 V. It is made up of brass material and tin plating.
RoHS compliant
Not low halogen
관련된 링크들
- Molex 53258 Series Vertical PCB Header, 5 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- Molex 53258 Series Vertical Board PCB Header, 13 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- Molex 53258 Series Straight Through Hole PCB Header, 5 Contact(s), 3.5mm Pitch, 1 Row(s), Shrouded
- Molex 53258 Series Straight Through Hole PCB Header, 2 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- Molex 53258 Series Straight Through Hole PCB Header, 6 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- Molex 53258 Series Straight Through Hole PCB Header, 3 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- Molex 53258 Series Straight Through Hole PCB Header, 8 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- Molex 53258 Series Straight Through Hole PCB Header, 4 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded