Molex 5569 Series Right Angle PCB Header, 3 Contact(s), 4.2 mm Pitch, 1 Row, Shrouded
- RS 제품 번호:
- 262-3564
- 제조사 부품 번호:
- 39303038
- 제조업체:
- Molex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 262-3564
- 제조사 부품 번호:
- 39303038
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Series | 5569 | |
| Orientation | Right Angle | |
| Product Type | PCB Header | |
| Number of Contacts | 3 | |
| Pitch | 4.2 mm | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Current | 13 A | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Row Pitch | 4.2 mm | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Termination Type | Solder | |
| Voltage | 600 V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Series 5569 | ||
Orientation Right Angle | ||
Product Type PCB Header | ||
Number of Contacts 3 | ||
Pitch 4.2 mm | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Current 13 A | ||
Housing Material Nylon | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -40 °C | ||
Row Pitch 4.2 mm | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Termination Type Solder | ||
Voltage 600 V | ||
- COO (Country of Origin):
- MX
The Molex 3 circuit PCB header having current rating of 13 A and voltage rating of 600 V. It is MADE up of brass material and gold plating.
Natural in color
Low halogen
관련된 링크들
- Molex 5569 Series Right Angle PCB Header, 3 Contact(s), 4.2 mm Pitch, 1 Row, Shrouded
- Molex 5569 Series Right Angle PCB PCB Header, 22 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- Molex 5569 Series Right Angle PCB PCB Header, 14 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- Molex 5569 Series Right Angle PCB PCB Header, 18 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- Molex 5569 Series Right Angle PCB PCB Header, 4 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- Molex 5569 Series Right Angle PCB PCB Header, 16 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- Molex 5569 Series Right Angle PCB PCB Header, 12 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- Molex 5569 Series Right Angle PCB PCB Header, 24 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded