HARWIN M58 Series Vertical Surface PCB Header, 80 Contact(s), 500 μm Pitch, 40 Row, Unshrouded
- RS 제품 번호:
- 251-7029
- 제조사 부품 번호:
- M58-2500842R
- 제조업체:
- HARWIN
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 700 units)*
₩2,919,000.00
일시적 품절
- 2027년 3월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 700 + | ₩4,170.00 | ₩2,919,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-7029
- 제조사 부품 번호:
- M58-2500842R
- 제조업체:
- HARWIN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARWIN | |
| Product Type | PCB Header | |
| Series | M58 | |
| Current | 500mA | |
| Pitch | 500μm | |
| Number of Contacts | 80 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 40 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 500μm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Mating Pin Length | 5mm | |
| Standards/Approvals | UL | |
| Voltage | 100V | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARWIN | ||
Product Type PCB Header | ||
Series M58 | ||
Current 500mA | ||
Pitch 500μm | ||
Number of Contacts 80 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 40 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 500μm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Mating Pin Length 5mm | ||
Standards/Approvals UL | ||
Voltage 100V | ||
제외
- COO (Country of Origin):
- TW
The HARWIN Archer .5 range consists of male and female connectors on 0.5mm pitch in double row layouts. Part numbers start with the series code M58. These connectors are designed for low profile, high density, mezzanine board-to-board applications for data transfer. Polarization features on the connector housings and fully shrouded, recessed contacts on the female connectors protect against incorrect mating of the connectors. The male contacts are a blade design and the female contacts are sprung to ensure secure connections with minimal contact wipe. Connectors feature SMT terminations, and are supplied in tape and reel packaging ready for high volume automated assembly. The contact area is gold plated for durability and conductivity, and the terminations are tin plated for improved surface mount soldering.
Contact material used is phosphor bronze, gold flash over nickel on contact area, 100% tin over nickel on terminations
Housing material used is 40% glass-filled thermoplastic, halogen free, UL94V-0
Current rating is (EIA-364-70A: 1998)0.5A max per contact
Operating temperature range is -55°C to +85°C
Dielectric withstanding voltage is (EIA-364-20, 1mA max 150V AC for 1 minute
Voltage rating is 100v dc or ac peak
관련된 링크들
- HARWIN M58 Series Vertical Surface PCB Header, 80 Contact(s), 0.5 mm Pitch, 40 Row, Unshrouded
- HARWIN M58 Series Vertical Surface PCB Header, 100 Contact(s), 0.5 mm Pitch, 50 Row, Unshrouded
- HARWIN M58 Series Vertical Surface PCB Header, 40 Contact(s), 0.5 mm Pitch, 20 Row, Unshrouded
- HARWIN M58 Series Vertical Surface PCB Header, 30 Contact(s), 0.5 mm Pitch, 15 Row, Unshrouded
- HARWIN M50-365 Series Vertical Surface PCB Header, 50 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- HARWIN M50-365 Series Vertical Surface PCB Header, 26 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- HARWIN M20 Series Vertical Surface Pin Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- HARWIN M20 Series Vertical Surface Pin Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded