ERNI MicroSpeed Series Vertical Surface PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS 제품 번호:
- 246-4152
- 제조사 부품 번호:
- 214919 / 214919-E
- 제조업체:
- ERNI
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 220 units)*
₩1,949,640.00
일시적 품절
- 2027년 9월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 220 - 880 | ₩8,862.00 | ₩1,949,508.00 |
| 1100 + | ₩7,976.00 | ₩1,754,544.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 246-4152
- 제조사 부품 번호:
- 214919 / 214919-E
- 제조업체:
- ERNI
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ERNI | |
| Series | MicroSpeed | |
| Product Type | PCB Header | |
| Current | 18A | |
| Pitch | 2mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 1.5mm | |
| Voltage | 60V | |
| 모두 선택 | ||
|---|---|---|
브랜드 ERNI | ||
Series MicroSpeed | ||
Product Type PCB Header | ||
Current 18A | ||
Pitch 2mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 1.5mm | ||
Voltage 60V | ||
- COO (Country of Origin):
- SI
The ERNI's MicroSpeed 5-pin, male vertical power module with a contact pitch of 2 mm is the complementary power component to the signal connectors of the MicroSpeed series. Its unique property is its high current carrying capacity, despite its small dimensions. It is ideal for providing the power supply to high-performing, compact elements such as processors, LCD displays or drives, like those used in automation, measurement technology, medical technology, or information technology.
Compact and reliable connector for power supply systems
SMT/THR termination with 18 A current rating
Maximum operating temperature of 125°C
Unmated stacking height of 10 mm
Good holding force on the board
관련된 링크들
- ERNI MicroSpeed Series Vertical Surface PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- ERNI MicroSpeed Series Vertical Surface PCB Header, 50 Contact(s), 1 mm Pitch, 2 Row, Shrouded
- ERNI ERNI MicroSpeed Power Module Series Vertical Board Housing, 5 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- ERNI ERNI MicroSpeed Power Module Series Vertical Surface Housing, 5 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- ERNI MicroSpeed Series Straight Surface PCB Header, 50 Contact(s), 1 mm Pitch, 2 Row, Shrouded
- ERNI MicroSpeed Series Right Angle Surface PCB Header, 50 Contact(s), 1 mm Pitch, 2 Row, Shrouded
- ERNI Vertical Surface PCB Header, 1.27 mm Pitch, 2 Row, Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header, 40 Contact(s), 0.8 mm Pitch, 2 Row, Shrouded