ERNI MicroSpeed Series Vertical Surface PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row, Shrouded

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

10개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩11,160.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 85 개 unit(s)이 배송 준비 됨

수량
한팩당
절감
1 - 9₩11,160.00-
10 - 99₩10,900.002%
100 - 249₩10,620.004%
250 +₩10,360.007%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
246-4145
제조사 부품 번호:
214357 / 214357-E
제조업체:
ERNI
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ERNI

Product Type

PCB Header

Series

MicroSpeed

Pitch

2mm

Number of Contacts

5

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Termination Type

Solder

Row Pitch

2mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
SI
The ERNI's MicroSpeed 5-pin, male vertical power module with a contact pitch of 2 mm is the complementary power component to the signal connectors of the MicroSpeed series. Its unique property is its high current carrying capacity, despite its small dimensions. It is ideal for providing the power supply to high-performing, compact elements such as processors, LCD displays or drives, like those used in automation, measurement technology, medical technology, or information technology.

Compact and reliable connector for power supply systems

SMT termination with 18 A current rating

Maximum operating temperature of 125°C

Unmated stacking height of 1 mm

Good holding force on the board

관련된 링크들