Wurth Elektronik WR-PHD Series Angled Surface PCB Header, 8 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS 제품 번호:
- 233-9708
- 제조사 부품 번호:
- 621308284521
- 제조업체:
- Wurth Elektronik
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
900개 더 담고 8% 할인 받기
View bulk pricing optionsSubtotal (1 reel of 450 units)*
₩948,600.00
일시적 품절
- 2027년 2월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 450 - 450 | ₩2,108.00 | ₩949,050.00 | - |
| 900 - 4050 | ₩1,934.00 | ₩869,940.00 | 8% |
| 4500 + | ₩1,740.00 | ₩783,000.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 233-9708
- 제조사 부품 번호:
- 621308284521
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Series | WR-PHD | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 8 | |
| Housing Material | Polyamide 9T | |
| Number of Rows | 2 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | REACH, RoHS, UL | |
| Voltage | 200V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Series WR-PHD | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 8 | ||
Housing Material Polyamide 9T | ||
Number of Rows 2 | ||
Orientation Angled | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals REACH, RoHS, UL | ||
Voltage 200V | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-PHD 2.00 mm SMT Angled Dual Pin Header is used for board to board connection. The product has -40 up to +105 °C operating temperature.
Insulator Material: PA9T
Contact Material: Copper Alloy
Withstanding Voltage: 500 V (AC)
관련된 링크들
- Wurth Elektronik WR-PHD Series Angled Surface PCB Header, 8 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- Wurth Elektronik WR-PHD Series Angled Surface PCB Header, 20 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- Wurth Elektronik WR-PHD Series Angled Surface PCB Header, 4 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- Wurth Elektronik WR-PHD Series Angled Surface PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- Wurth Elektronik WR-PHD Series Angled Surface PCB Header, 16 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- Wurth Elektronik WR-PHD Series Angled Surface PCB Header, 12 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- Wurth Elektronik WR-PHD Series Angled Surface PCB Header, 14 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- Wurth Elektronik WR-PHD Series Angled Surface PCB Header, 6 Contact(s), 2 mm Pitch, 2 Row, Unshrouded