Panasonic AXF Series Horizontal PCB Header, 4 Contact(s), 350 μm Pitch, 1 Row
- RS 제품 번호:
- 231-9850
- 제조사 부품 번호:
- AXF6K0412
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 231-9850
- 제조사 부품 번호:
- AXF6K0412
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Series | AXF | |
| Orientation | Horizontal | |
| Product Type | PCB Header | |
| Number of Contacts | 4 | |
| Pitch | 350 μm | |
| Number of Rows | 1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Series AXF | ||
Orientation Horizontal | ||
Product Type PCB Header | ||
Number of Contacts 4 | ||
Pitch 350 μm | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- JP
The Panasonic featuring ultra-small (width 1.3 mm), robust yet high mating force connector that can energize 3A.
Slim: width 1.3 mm
Low profile construction: mated height 0.6 mm
TOUGH CONTACT construction withstands tough environments despite being slim and low profile.
Double contact with a simple lock structure MADE this connector realize low profile, make a good clicking feel and high removal force.
관련된 링크들
- Panasonic AXF Series Horizontal Surface PCB Header, 4 Contact(s), 0.35 mm Pitch, 1 Row, Unshrouded
- Panasonic AXF Series Horizontal Surface PCB Socket, 4-Contact, 1 Row, 0.35 mm Pitch Surface Mount
- Panasonic B02 Series Straight Surface PCB Header, 8 Contact(s), 0.8 mm Pitch, 2 Row, Shrouded
- Panasonic S35 Series Straight Surface PCB Header, 30 Contact(s), 0.35 mm Pitch, 2 Row, Shrouded
- Panasonic S35 Series Straight Surface PCB Header, 24 Contact(s), 0.35 mm Pitch, 2 Row, Shrouded
- Panasonic S35 Series Straight Surface PCB Header, 54 Contact(s), 0.35 mm Pitch, 2 Row, Shrouded
- Panasonic S35 Series Straight Surface PCB Header, 20 Contact(s), 0.35 mm Pitch, 2 Row, Shrouded
- Panasonic S35 Series Straight Surface PCB Header, 10 Contact(s), 0.35 mm Pitch, 2 Row, Shrouded