Molex MLX Series Vertical Surface PCB Header, 2 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded
- RS 제품 번호:
- 213-5538
- Distrelec 제품 번호:
- 304-57-231
- 제조사 부품 번호:
- 432550059
- 제조업체:
- Molex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tray of 102 units)*
₩54,468.00
일시적 품절
- 2027년 4월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tray* |
|---|---|---|
| 102 - 408 | ₩534.00 | ₩54,468.00 |
| 510 + | ₩480.00 | ₩49,022.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 213-5538
- Distrelec 제품 번호:
- 304-57-231
- 제조사 부품 번호:
- 432550059
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Series | MLX | |
| Product Type | PCB Header | |
| Pitch | 6.35mm | |
| Current | 20A | |
| Housing Material | Polyester | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 6.35mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Tail Pin Length | 4.3mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 600V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Series MLX | ||
Product Type PCB Header | ||
Pitch 6.35mm | ||
Current 20A | ||
Housing Material Polyester | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 6.35mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Tail Pin Length 4.3mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 600V | ||
- COO (Country of Origin):
- IN
The Molex 432550059 is a MLX power connector header, it has 2.13mm contact diameter, with 6.35mm pitch, has an orientation of vertical and has a natural colour.
CSA certified
UL certified
관련된 링크들
- Molex MLX Series Vertical Surface PCB Header, 2 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded
- Molex MLX Series Vertical Surface PCB Header, 6 Contact(s), 6.35 mm Pitch, 2 Row, Shrouded
- Molex MLX Series Vertical Surface PCB Header, 3 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded
- Molex MLX Series Straight Through Hole PCB Header, 9 Contact(s), 6.35 mm Pitch, 3 Row, Shrouded
- Molex MLX Series Straight Through Hole PCB Header, 12 Contact(s), 6.35 mm Pitch, 3 Row, Shrouded
- Molex MLX Series Straight Through Hole PCB Header, 3 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded
- Molex MLX Series Straight Through Hole PCB Header, 2 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded
- Molex MLX Series Straight Through Hole PCB Header, 4 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded