Molex KK 396 Series Right Angle Through Hole Pin Header, 7 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS 제품 번호:
- 213-4580
- 제조사 부품 번호:
- 26605070
- 제조업체:
- Molex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
3200개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 1600 units)*
₩1,177,600.00
일시적 품절
- 2027년 5월 20일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* | 절감 |
|---|---|---|---|
| 1600 - 1600 | ₩736.00 | ₩1,176,640.00 | - |
| 3200 - 4800 | ₩716.00 | ₩1,147,200.00 | 2% |
| 6400 + | ₩706.00 | ₩1,129,280.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 213-4580
- 제조사 부품 번호:
- 26605070
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Series | KK 396 | |
| Product Type | Pin Header | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Number of Contacts | 7 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Tin | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.96mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 250V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Series KK 396 | ||
Product Type Pin Header | ||
Current 7A | ||
Pitch 3.96mm | ||
Number of Contacts 7 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Tin | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.96mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex PCB Header
comes with a Right Angle body orientation and 7 number of contacts.
1 number of rows
3.96mm pitch
관련된 링크들
- Molex KK 396 Series Right Angle Through Hole Pin Header, 7 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header, 2 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header, 6 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header, 24 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header, 10 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header, 12 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header, 3 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header, 9 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded