Wurth Elektronik WR-WTB Series Vertical PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS 제품 번호:
- 211-2988
- 제조사 부품 번호:
- 62000511622
- 제조업체:
- Wurth Elektronik
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
250개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩3,740.00
제한된 재고
- 70 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 10 - 240 | ₩374.00 | ₩3,740.00 | - |
| 250 - 490 | ₩368.00 | ₩3,680.00 | 1% |
| 500 + | ₩362.00 | ₩3,620.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 211-2988
- 제조사 부품 번호:
- 62000511622
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Product Type | PCB Header | |
| Series | WR-WTB | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Product Type PCB Header | ||
Series WR-WTB | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
The Wurth Elektronik WR-WTB 2.00 mm male vertical shrouded header has beige and white colour. It is made up of copper alloy. It has stamped contact type. It comes with UL94 V-0 insulator flammability rating.
It has -25 up to +85 °C operating temperature
It has UL Approval
It is RoHS compliant
관련된 링크들
- Wurth Elektronik WR-WTB Series Vertical PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- Wurth Elektronik WR-WTB Series Vertical PCB Header, 6 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- Wurth Elektronik WR-WTB Series Vertical PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- Wurth Elektronik WR-WTB Series Vertical PCB Header, 9 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- Wurth Elektronik WR-WTB Series Vertical PCB Header, 3 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- Wurth Elektronik WR-WTB Series Vertical PCB Header, 2 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- Wurth Elektronik WR-WTB Series Vertical PCB Header, 7 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- Wurth Elektronik WR-WTB Series Vertical PCB Header, 8 Contact(s), 2 mm Pitch, 1 Row, Shrouded