TE Connectivity ELCON Mini Series Vertical PCB Cable, 3 Contact(s), 5.7 mm Pitch, Shrouded
- RS 제품 번호:
- 185-5896
- 제조사 부품 번호:
- 2204585-1
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩13,820.00
일시적 품절
- 2027년 1월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 37 | ₩13,820.00 |
| 38 - 74 | ₩13,540.00 |
| 75 + | ₩13,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 185-5896
- 제조사 부품 번호:
- 2204585-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Series | ELCON Mini | |
| Product Type | PCB Cable | |
| Pitch | 5.7mm | |
| Current | 4A | |
| Number of Contacts | 3 | |
| Housing Material | Liquid Crystal Polymer Fibreglass | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold, Silver | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 40V | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Series ELCON Mini | ||
Product Type PCB Cable | ||
Pitch 5.7mm | ||
Current 4A | ||
Number of Contacts 3 | ||
Housing Material Liquid Crystal Polymer Fibreglass | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Contact Material Copper Alloy | ||
Contact Plating Gold, Silver | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 40V | ||
Pack more power into smaller spaces with our ELCON Mini power interconnects that feature a small, 8mm height form-factor and support higher current than similar sized solutions - up to 40 Amps per contact, and rated for 400 Volts AC or DC. These interconnects provide confidence in system performance with their low resistance, highly reliable interface. Features include positive metal latch retention, use of industry-proven crimp contacts and excellent price to performance ratio.We offer a broad, versatile portfolio of our ELCON Mini power interconnects including press fit attach options and original solder tail parts, multiple position sizes, right-angle or vertical mount, as well as sequenced and touch-proof contacts. Our ELCON Mini power cable assemblies are offered in standard or high-flex designs for easier routability, metal latch or plastic pull-tab types, and are highly customizable to better fit tight design requirements.
Applications
Power distribution
Power supplies
Data centers
Wireless
High Performance Computing (HPC)
Storage
Servers
Switches & routers
Industrial electronic equipment cabinets
Telecom base stations
Factory automation
Medial diagnostic equipment
관련된 링크들
- TE Connectivity ELCON Mini Series Vertical PCB PCB Cable, 3 Contact(s), 5.7 mm Pitch, Shrouded
- TE Connectivity ELCON Mini Series Vertical PCB Cable, 3 Contact(s), 5.7 mm Pitch, Shrouded
- TE Connectivity ELCON Mini Series Vertical Vertical PCB Cable, 3 Contact(s), 5.7 mm Pitch
- TE Connectivity ELCON Mini Series Vertical PCB PCB Cable, 3 Contact(s), 5.7 mm Pitch, Unshrouded
- TE Connectivity ELCON Mini Series Vertical, 3 Contact(s), 5.7 mm Pitch
- TE Connectivity ELCON Mini Series Straight Through Hole PCB Header, 2 Contact(s), 7.8 mm Pitch, 1 Row, Shrouded
- TE Connectivity ELCON Series Vertical Board Connector, 12 Contact(s), 7.62 mm Pitch, 2 Row, Shrouded
- TE Connectivity ELCON MICRO Series Straight Surface Header, 16 Contact(s), 3 mm Pitch, 2 Row, Shrouded