JST XA Series Vertical Through Hole PCB Header Crimping Tool, 5 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS 제품 번호:
- 175-4940
- 제조사 부품 번호:
- B05B-XASK-1-A (LF)(SN)
- 제조업체:
- JST
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩4,360.00
재고있음
- 660 개 단위 배송 준비 완료
- 추가로 2026년 11월 17일 부터 3,490 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 40 | ₩436.00 | ₩4,360.00 |
| 50 - 90 | ₩426.00 | ₩4,260.00 |
| 100 - 240 | ₩416.00 | ₩4,160.00 |
| 250 - 1240 | ₩404.00 | ₩4,040.00 |
| 1250 + | ₩332.00 | ₩3,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 175-4940
- 제조사 부품 번호:
- B05B-XASK-1-A (LF)(SN)
- 제조업체:
- JST
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | JST | |
| Series | XA | |
| Product Type | PCB Header Crimping Tool | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 3.4mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| 모두 선택 | ||
|---|---|---|
브랜드 JST | ||
Series XA | ||
Product Type PCB Header Crimping Tool | ||
Current 3A | ||
Pitch 2.5mm | ||
Housing Material Polyamide | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 3.4mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
The JST B05B-XASK-1-A (LF)(SN) is a XA series, 2. 5 mm pitch, top entry type through hole shrouded header with a boss.
Secure locking device
Solder crack preventive material
Low insertion force
Insertion guide mechanism
Applicable to automatic board mounting machine
Polarizing boss
관련된 링크들
- JST XA Series Vertical Through Hole PCB Header Crimping Tool, 6 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- JST XA Series Vertical Through Hole PCB Header Crimping Tool, 9 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- JST XA Series Vertical Through Hole PCB Header Crimping Tool, 7 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- JST XA Series Vertical Through Hole PCB Header Crimping Tool, 20 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- JST XA Series Vertical Through Hole PCB Header Crimping Tool, 2 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- JST XA Series Vertical Through Hole PCB Header Crimping Tool, 12 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- JST XA Series Vertical Through Hole PCB Header Crimping Tool, 13 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- JST XA Series Vertical Through Hole PCB Header Crimping Tool, 8 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded