HARWIN Datamate J-Tek Series Straight Through Hole PCB Header, 4 Contact(s), 2 mm Pitch, 2 Row, Shrouded

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
161-3688
제조사 부품 번호:
M80-5400442
제조업체:
HARWIN
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARWIN

Series

Datamate J-Tek

Product Type

PCB Header

Current

3A

Pitch

2mm

Housing Material

Polyphenylene Sulphide

Number of Contacts

4

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board, Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

2mm

Maximum Operating Temperature

125°C

Tail Pin Length

3mm

Contact Gender

Male

Standards/Approvals

No

Voltage

1.2kV

COO (Country of Origin):
GB
The HARWIN high-reliability, double-row right-angle connector designed for board mounting applications. It features a unique 2.00mm pitch to provide secure connections in demanding environments.

Gold finish on contact areas ensures superior conductivity

Tin finish on terminations for enhanced solderability

Internal threaded jackscrews support robust mating and retention

Operating temperature range from -55°C to +125°C for versatility

관련된 링크들