HARTING Har Flex Series Straight Through Hole Male Connector, 32 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS 제품 번호:
- 917-831
- 제조사 부품 번호:
- 15110322401000
- 제조업체:
- HARTING
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 220 units)*
₩1,166,038.00
일시적 품절
- 2027년 2월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 한팩당* |
|---|---|---|
| 1 + | ₩1,166,038.00 | ₩5,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 917-831
- 제조사 부품 번호:
- 15110322401000
- 제조업체:
- HARTING
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARTING | |
| Series | Har Flex | |
| Product Type | Male Connector | |
| Pitch | 1.27mm | |
| Housing Material | LCP | |
| Number of Contacts | 32 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Motherboard to daughtercard | |
| Mount Type | Through Hole | |
| Contact Plating | Gold Over Palladium Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 4mm | |
| Voltage | 150V ac | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARTING | ||
Series Har Flex | ||
Product Type Male Connector | ||
Pitch 1.27mm | ||
Housing Material LCP | ||
Number of Contacts 32 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Motherboard to daughtercard | ||
Mount Type Through Hole | ||
Contact Plating Gold Over Palladium Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 4mm | ||
Voltage 150V ac | ||
- COO (Country of Origin):
- CN
The HARTING Har-Flex is a general-purpose male connector designed for internal and external device connectivity. This connector series offers continuous scalability with an even number of contacts ranging from 6 to 100, making it Ideal for customised applications in industrial devices.
Features & Benefits
Male connector provides reliable connectivity for various applications
Reflow soldering termination (THR) ensures secure and efficient installation
32 contacts support medium to small scale volume production
Straight orientation simplifies integration into device designs
Copper alloy contacts enhance electrical conductivity and durability
Noble metal over Ni plating on the mating side improves corrosion resistance
Liquid crystal polymer housing offers high thermal stability and strength
Maximum operating temperature of 125 °C ensures performance in demanding environments
Minimum operating temperature of -55 °C allows for use in extreme conditions
Compliant with multiple standards including RoHS and UL 1977 for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into electronics and PCB applications
Applied in robotics and automated machinery
What is the maximum operating temperature for this connector?
The maximum operating temperature is 125 °C.
What type of termination does this connector use?
This connector uses reflow soldering termination (THR).
관련된 링크들
- HARTING Har Flex Series Straight Surface Male Connector, 32 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- HARTING Har Flex Series Straight Through Hole Male Connector, 32 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- HARTING Har-Flex Series Straight Surface PCB Header, 50 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- HARTING Har-Flex Series Straight Surface PCB Header, 26 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- HARTING Har-Flex Series Straight Surface PCB Header, 12 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- HARTING Har Flex Series Angled Surface Male Connector, 32 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- HARTING Har Flex Series Straight Surface Male Connector, 6 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- HARTING Har Flex Series Straight Surface Male Connector, 12 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
