HARTING SEK Standard Series Straight PCB Male Connector, 24 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 Bag of 100 units)*

₩589,239.30

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 8월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩589,239.30₩5,892.90

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
738-071
제조사 부품 번호:
09195247924
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Series

SEK Standard

Product Type

Male Connector

Current

1A

Pitch

2.54mm

Number of Contacts

24

Housing Material

PBT

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

PCB-to-Cable

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Tail Pin Length

2.9mm

Contact Gender

Male

Mating Pin Length

6.1mm

Standards/Approvals

UL 94 V-0

Voltage

500V

COO (Country of Origin):
RO
The HARTING male connector is designed for PCB to cable applications, providing a reliable and Durable connection with predetermined functional characteristics. Its insulation displacement contacts pierce the cable insulation, ensuring a gastight connection that enhances performance in various environments.

Features & Benefits


Male connector ensures compatibility with a wide range of applications

Reflow soldering termination allows for efficient assembly processes

Rated current of 1 A supports low-power applications

24 contacts provide ample connectivity options for complex circuits

Straight orientation simplifies installation in tight spaces

Copper alloy contacts enhance conductivity and durability

Noble metal over Ni plating on the mating side improves corrosion resistance

Thermoplastic resin housing offers robust protection against environmental factors

Performance level 3 according to IEC 60603-13 ensures high reliability

Maximum operating temperature of 125 °C accommodates diverse operating conditions

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this connector is 500 V.

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets relevant standards.

관련된 링크들

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy