HARTING SEK Standard Series Angled PCB Male Connector, 64 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 Bag of 50 units)*

₩696,801.30

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 8월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩696,801.30₩13,936.65

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
738-839
제조사 부품 번호:
09185647911
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Series

SEK Standard

Product Type

Male Connector

Pitch

2.54mm

Current

1A

Housing Material

PBT

Number of Contacts

64

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

PCB-to-Cable

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

2.54mm

Tail Pin Length

4.5mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Mating Pin Length

6.1mm

Standards/Approvals

UL 94 V-0

Voltage

500V

COO (Country of Origin):
RO
The HARTING Male Connector is designed for PCB to cable applications, providing a reliable and Durable connection with predetermined functional characteristics. Its insulation displacement contacts pierce the cable insulation, ensuring a gastight connection that enhances performance and longevity.

Features & Benefits


Male connector ensures compatibility with various systems

Wave soldering termination simplifies installation and enhances reliability

Rated current of 1 A supports efficient power transmission

64 contacts provide robust connectivity for complex applications

Angled orientation optimises space utilisation on PCBs

Copper alloy construction ensures excellent conductivity and durability

Noble metal over Ni plating on the mating side enhances corrosion resistance

Thermoplastic resin (PBT) housing offers thermal stability up to 125 °C

Compliant with IEC 60603-13 standards for reliable performance

RoHS and UL certified for safety and environmental compliance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this connector is 500 V.

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets relevant environmental standards.

관련된 링크들

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy