Molex, 90327 Female Connector Housing, 1.27 mm Pitch, 14 Way, 2 Row Vertical
- RS 제품 번호:
- 691-442
- 제조사 부품 번호:
- 90327-0371
- 제조업체:
- Molex
Subtotal (1 reel of 4000 units)*
₩4,780,220.00
제조사가 재고 비축중
- 2026년 10월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 한팩당* |
|---|---|---|
| 1 + | ₩4,780,220.00 | ₩1,196.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 691-442
- 제조사 부품 번호:
- 90327-0371
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Product Type | Connector Housing | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Connector Gender | Female | |
| For Use With | Picoflex PF-50 Vertical Low Profile Headers | |
| Orientation | Vertical | |
| Standards/Approvals | UL | |
| Series | 90327 | |
| Housing Material | Phosphor Bronze | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Product Type Connector Housing | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Connector Gender Female | ||
For Use With Picoflex PF-50 Vertical Low Profile Headers | ||
Orientation Vertical | ||
Standards/Approvals UL | ||
Series 90327 | ||
Housing Material Phosphor Bronze | ||
- COO (Country of Origin):
- MY
The Molex Pico Flex PF-50 is a low-profile IDT receptacle designed to provide reliable electrical connectivity for various applications. With 14 circuits in a sleek white design, it ensures seamless integration while maintaining efficient performance. This connector is particularly suited for environments requiring durability and compliance, as it is constructed from high-quality materials including phosphor bronze and polyester, making it capable of operating within a temperature range of -40° to +105°C. Engineered for Flexibility, it is compatible with ribbon cables and offers a fully shrouded structure for enhanced safety during operation.
Fully shrouded design prevents accidental disengagement during use
Meets multiple compliance standards, ensuring safety and reliability
Low profile design saves space while providing robust performance
Compatible with various Pico Flex headers for versatile applications
Embossed tape on reel packaging enables efficient handling and storage
관련된 링크들
- Molex, 90327 Female Housing, 1.27 mm Pitch, 18 Way, 2 Row Vertical
- Molex, 90327 Female Connector Housing, 1.27 mm Pitch, 6 Way, 2 Row Vertical
- Molex, 90327 Female Housing Receptacle, 1.27 mm Pitch, 26 Way, 2 Row Vertical
- Molex, 90327 Female Connector Housing, 1.27 mm Pitch, 22 Way, 2 Row Vertical
- Molex, 90327 Female Housing Receptacle, 1.27 mm Pitch, 24 Way, 2 Row Vertical
- Molex, 90327 Female Connector Housing, 1.27 mm Pitch, 8 Way, 2 Row Vertical
- Molex, Picoflex Female Crimp Contact, 1.27 mm Pitch, 8 Way, 2 Row Vertical
- Molex, 505565 Female Housing, 1.25 mm Pitch, 14 Way, 1 Row Vertical