RS PRO Right Angle Surface PCB Header, 5 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Bag of 5 units)*

₩3,226.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 400 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
한팩당*
1 - 4₩3,226.00₩646.00
5 - 9₩2,958.00₩592.00
10 +₩2,670.00₩534.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
147-120
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

PCB Header

Pitch

1.25mm

Current

1A

Number of Contacts

5

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Brass

Contact Plating

Tin Plated

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

REACH, RoHS Compliant

Voltage

50V

COO (Country of Origin):
CN

RS PRO PCB Header, 1.25mm Pitch


The RS PRO PCB Header with a 1.25mm pitch is designed for efficient wire-to-board connections in compact electronic devices. Its low insertion force and secure locking structure make it ideal for use in PDP, LCD, and other small electronics, ensuring reliable performance and easy assembly.

Features and Benefits


1.25 mm pitch: Ensures compatibility with compact electronic designs

Voltage Rating: 50V: Suitable for low voltage applications

Current Rating: 1.0A: Supports standard current requirements

Low Mating Force: Facilitates easy and quick connections

Reliable contact: Provides consistent electrical performance

5 Way Side Entry: Offers flexibility in design and installation

Applications


Commonly used in small electronic equipment such as PDPs and LCDs, this PCB header is ideal for any application requiring compact and reliable wire-to-board connections.

Additional Information


Contact material is brass with tin plating, enhancing durability and conductivity. The shrouded design and surface mount termination method ensure secure and stable connections.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들