Dormer Cobalt High Speed Steel PCB Drill Bit, 400 μm, 1mm Diameter

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩30,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 02일 부터 25 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩30,160.00
5 +₩27,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
953-976
제조사 부품 번호:
A720.4
제조업체:
Dormer
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Dormer

Shank Diameter

1mm

Product Type

PCB Drill Bit

Material

Cobalt High Speed Steel

Bit Diameter

400μm

Standards/Approvals

DIN 1899 A

제외

COO (Country of Origin):
FR

Dormer PCB Drill Bit, 0.4mm Diameter, Cobalt Material - A720 0-40MM


This high-traffic, precision PCB drill bit by Dormer is specifically designed for fine precision drilling. The cutting-edge drill bit is made of cobalt material and has a diameter of 0.4mm, making it reliable for intricate work in automation, electronics, electrical, and mechanical industries.

Features & Benefits


• Designed for PCB drilling applications with a 0.4mm diameter

• Made of cobalt material for durability and precision

• Standard helix, right-hand spiral flute geometry for optimal performance

• Shank diameter of 1mm for compatibility with various machines

• Point angle of 118° for accuracy in drilling operations

• Bright surface treatment for enhanced visibility during use

Applications


• Ideal for fine precision drilling in PCBs

• Can be used for creating small holes with high accuracy

• Recommended for professionals and hobbyists in need of reliable drilling solutions

Can it be used for drilling small holes in delicate electronic components?


Yes, the Dormer PCB Drill Bit is reliable for drilling small holes in delicate electronic components due to its 0.4 mm diameter and cobalt material.

Will it work well with a handheld drill machine?


Yes, the shank diameter of 1mm makes it compatible with various machines, including handheld drill machines.

Is it suitable for precision drilling tasks requiring high accuracy?


Yes, the point angle of 118° ensures precise drilling operations, making it ideal for tasks that require high accuracy and reliability.

관련된 링크들