HARTING Han Ex Connector Set

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩223,500.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 27일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩223,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
739-877
제조사 부품 번호:
10361040001
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Product Type

Connector Set

Kit Type

Connector Set

Standards/Approvals

UL 94 V-0

Series

Han Ex

COO (Country of Origin):
DE
The HARTING Han Ex UL 4A Set is a comprehensive connector set designed for reliable electrical connections in demanding environments. It features screw termination and is rated for a current of 5 A, ensuring secure and efficient performance in various applications.

Features & Benefits


Connector sets provide a complete solution for electrical connections

Screw termination ensures secure and reliable connections

Rated current of 5 A supports efficient power transmission

Four contacts allow for versatile connectivity options

Size 3 A accommodates various installation requirements

Single locking lever enhances connection stability

Top entry design simplifies installation and cable management

Includes 1x M20 for effective cable entry

Constructed from zinc die-cast for durability and strength

Powder-coated finish offers additional protection against corrosion

Degree of protection IP65 and IP67 ensures reliability in harsh conditions

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Applied in electrical distribution systems

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

What is the rated current for this product?


The rated current for this connector set is 5 A.

Can this be used outdoors or in harsh environments?


Yes, it has a degree of protection rating of IP65 and IP67, making it suitable for harsh environments.

관련된 링크들