Phoenix Contact Connector Kit Containing SMD Female Connector

Subtotal (1 pack of 280 units)*

₩1,580,900.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩1,580,900.00₩5,646.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
556-577
제조사 부품 번호:
1374881
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

PCB Connector Kit

Kit Type

Connector Kit

Kit Contents

SMD Female Connector

Standards/Approvals

No

COO (Country of Origin):
CN
The Phoenix Contact SMD female connector from the FR 1.27/.-FV 9.55 series represents a remarkable solution for high-performance connections in compact electronic designs. With its innovative design, this connector enables reliable data transmission at rates up to 12 Gbps, adhering to industry standards for seamless integration into modern applications. It features a robust construction suitable for surface-mount technology (SMD), ensuring a secure and long-lasting fit on PCBs. Ideal for a wide range of applications, this product supports efficient assembly processes while maintaining exceptional performance specifications related to current and voltage ratings. The combination of gold-plated contacts and superior material choices further enhances signal integrity and durability, making it a thoroughly dependable choice for professional designers seeking high-quality interconnect solutions.

Robust design supports flexible configurations with varying pin counts

Gold-plated contact points ensure long-lasting connectivity and signal stability

Moisture-sensitive level MSL 1 designates ease of handling during assembly

Optimal for both board-to-board and wire-to-board applications

Durable construction withstands challenging environmental conditions

Mechanically rated for 500 insertion/withdrawal cycles to ensure longevity

Quick and efficient reflow soldering process optimises production timelines

Compliant with WEEE/RoHS regulations for environmentally responsible use

관련된 링크들