Phoenix Contact Connector Kit Containing SMD Female Connector

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 pack of 280 units)*

₩1,182,720.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
한팩당
한팩당*
1 +₩1,182,720.00₩4,224.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
487-774
제조사 부품 번호:
1374030
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

PCB Connector Kit

Kit Type

Connector Kit

Kit Contents

SMD Female Connector

Standards/Approvals

JEDEC JESD 201, UL Recognised Approval ID: E118976-20230317, IEC 60512-5-2:2002-02, IEC 60068-2-82, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, UL 94 V0, IEC 60664-1, IEC 60512-4-1:2003-05, cUL Recognised Approval ID: E118976-20230317, IEC 60112

COO (Country of Origin):
CN
The Phoenix Contact SMD female connector offers innovative high-speed data transmission capabilities, accommodating designs that demand precision and reliability. With a robust construction, it enables seamless integration into circuit boards, optimising space while supporting Advanced functionalities. Its versatile design facilitates both board-to-board and wire-to-board configurations, catering to a range of applications. Designed for ease of use, the connector supports SMD soldering, ensuring a secure and efficient mounting process. Boasting superior electrical properties, including a nominal current rating suitable for demanding tasks, this connector guarantees long-term performance while adhering to stringent industry standards.

Enables high-speed data transmission up to 28 Gbps

Robust design for enhanced flexibility in component options

Supports customer-specific simulations for improved data integrity

Gold-plated contact points enhance signal transmission stability

Comprehensive design-in support aids device development

Moisture sensitivity level ensures reliability in various conditions

Usable in extreme temperatures ranging from -55 °C to 125 °C

Packaging designed to protect against electrostatic discharge

관련된 링크들