TE Connectivity Strain Relief for use with Cap Housing Adapters

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
865-7180
Distrelec 제품 번호:
302-72-715
제조사 부품 번호:
643030-3
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Accessory Type

Strain Relief

Product Type

Strain Relief

For Use With

Cap Housing Adapters

Colour

Natural

Material

Nylon

Standards/Approvals

No

Series

Universal MATE-N-LOK

COO (Country of Origin):
CN

TE Connectivity Universal MATE-N-LOK Strain Relief Clamps


A range of Cable clamps / Strain Relief for Mate-N-Lok Connectors. Each article constitutes half of a cable clamp, it is thus necessary to order two of them to facilitate assembly for a complete clamp. The material for these MATE-N-LOK Strain Relief's is a UL 94V-0 or UL 90V-2 rated Nylon.

Stock numbers 680-1903, 710-0090 , 864-9439 are cap housing adapters which anchor the receptacle housing strain reliefs to the housings and prevent distortion of the strain relief when screws are tightened.

TE Connectivity Universal MATE-N-LOK™ Range


Note

Assembly requires two self-tapping screws 3.5 x 10 to 3.5 x 16 (these screws are not supplied)

관련된 링크들