Amphenol Communications Solutions Crimp Socket Contact for use with FLH Series
- RS 제품 번호:
- 286-5471
- 제조사 부품 번호:
- FLHPC136T01
- 제조업체:
- Amphenol Communications Solutions
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (50 units, in packs of 50)*
₩5,500.00
재고있음
- 9,500 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 50 - 450 | ₩110.00 | ₩5,480.00 |
| 500 - 1200 | ₩96.00 | ₩4,840.00 |
| 1250 - 2450 | ₩86.00 | ₩4,340.00 |
| 2500 + | ₩74.00 | ₩3,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 286-5471
- 제조사 부품 번호:
- FLHPC136T01
- 제조업체:
- Amphenol Communications Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Communications Solutions | |
| Product Type | PCB Connector | |
| Accessory Type | Crimp Socket Contact | |
| For Use With | FLH Series | |
| Material | Copper | |
| Standards/Approvals | No | |
| Series | Minitek | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Communications Solutions | ||
Product Type PCB Connector | ||
Accessory Type Crimp Socket Contact | ||
For Use With FLH Series | ||
Material Copper | ||
Standards/Approvals No | ||
Series Minitek | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 seal in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC, and smart home. The compact design of the FLH series is suitable for space-saving applications.
Wire-to-wire IP67 sealing in mated conditions
Compact design
Easy installation
RoHS compliant
관련된 링크들
- Amphenol Communications Solutions Crimp Socket Contact for use with FLH Series
- Amphenol Communications Solutions FLH Series Straight Wire PCB Socket, 4-Contact, 1 Row, 2.5 mm Pitch Crimp
- Amphenol Communications Solutions FLH Series Straight Wire PCB Socket, 6-Contact, 1 Row, 2.5 mm Pitch Crimp
- Amphenol Communications Solutions FLH Series Straight Wire PCB Socket, 4-Contact, 1 Row, 2.5 mm Pitch
- Amphenol Communications Solutions FLH Series Straight Wire PCB Socket, 6-Contact, 1 Row, 2.5 mm Pitch
- Amphenol Communications Solutions FLH Series Straight Wire PCB Socket, 2-Contact, 1 Row, 2.5 mm Pitch
- Amphenol Communications Solutions FLH Series Straight PCB Socket, 6-Contact, 1 Row, 2.5 mm Pitch
- Amphenol Communications Solutions FLH Series Straight PCB Socket, 4-Contact, 1 Row, 2.5 mm Pitch