3M Retention Clip for use with Wire-to-Board Connecting
- RS 제품 번호:
- 276-9485
- Distrelec 제품 번호:
- 143-12-431
- 제조사 부품 번호:
- 7000063028
- 제조업체:
- 3M
Subtotal (1 unit)*
₩2,200.00
재고있음
- 추가로 2026년 11월 23일 부터 80 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-9485
- Distrelec 제품 번호:
- 143-12-431
- 제조사 부품 번호:
- 7000063028
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Product Type | Retaining Clip | |
| Accessory Type | Retention Clip | |
| For Use With | Wire-to-Board Connecting | |
| Colour | Grey | |
| Material | Stainless Steel, Glass Filled Polycyclohexylenedimethylene Terephthalate, Copper Alloy, Nylon | |
| Standards/Approvals | SAE AMS-QQ-N-290, MIL-G-45204 Type II, Grade C, ASTM B689-97, ASTM B488-01 | |
| Series | 25XX | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Product Type Retaining Clip | ||
Accessory Type Retention Clip | ||
For Use With Wire-to-Board Connecting | ||
Colour Grey | ||
Material Stainless Steel, Glass Filled Polycyclohexylenedimethylene Terephthalate, Copper Alloy, Nylon | ||
Standards/Approvals SAE AMS-QQ-N-290, MIL-G-45204 Type II, Grade C, ASTM B689-97, ASTM B488-01 | ||
Series 25XX | ||
제외
- COO (Country of Origin):
- DE
The 3M long retainer clip has low profile and space saving design. Centre slot polarization prevents mis-insertions and reduces insertion time. Dual slot polarization means broader compatibility with competitive polarization designs.
High temperature insulator suitable for no lead soldering operations
Exposed solder tails provide ease of cleaning and reduced repair costs
관련된 링크들
- 3M Retention Clip for use with Wire-to-Board Connecting
- 3M Connector for use with Wire-to-Board Connecting
- Molex Wire-To-Board for use with DuraClik ISL Wire-to-Board Receptacle Housing
- Molex PCB Header for use with Wire-to-Board, Signal
- Molex PCB Header for use with Signal, Wire-to-Board
- BEL POWER SOLUTIONS INC Retention Clip for use with M Series, S Series, H Series, PSS Series, PSK Series, K Series
- Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm