3M Strain Relief for use with Wiremount Plugs
- RS 제품 번호:
- 276-9482
- Distrelec 제품 번호:
- 143-67-754
- 제조사 부품 번호:
- 7000057883
- 제조업체:
- 3M
Subtotal (1 unit)*
₩26,322.00
재고있음
- 554 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩26,322.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-9482
- Distrelec 제품 번호:
- 143-67-754
- 제조사 부품 번호:
- 7000057883
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Product Type | Strain Relief | |
| Accessory Type | Strain Relief | |
| For Use With | Wiremount Plugs | |
| Colour | Grey | |
| Material | Copper Alloy, Glass Filled Polyester | |
| Standards/Approvals | CURRENT: 1.0A, UL RATINGS CUL RATINGS: TEMPERATURE: 130 C, VOLTAGE: 125V, UNDERWIRTERS LABORATORIES (UL): FILE No. E68080 | |
| Series | 4600 | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Product Type Strain Relief | ||
Accessory Type Strain Relief | ||
For Use With Wiremount Plugs | ||
Colour Grey | ||
Material Copper Alloy, Glass Filled Polyester | ||
Standards/Approvals CURRENT: 1.0A, UL RATINGS CUL RATINGS: TEMPERATURE: 130 C, VOLTAGE: 125V, UNDERWIRTERS LABORATORIES (UL): FILE No. E68080 | ||
Series 4600 | ||
제외
- COO (Country of Origin):
- US
The 3M wire mount plugs are shrouded to protect against physical and chemical pin damage. Open or closed end covers are both available, as well as optional ejector latches. Military and centerbump polarization are both available.
RoHS compliant
Material stainless steel
관련된 링크들
- RS PRO Strain Relief for use with XLR Plugs
- TE Connectivity Strain Relief Kit for use with Metrimate Square Grid Plugs & Receptacles
- TUK Limited Strain Relief Boot, PSRL for use with Arc-Latch Plugs, RJ45
- Schurter Black Strain Relief for use with Strain Relief
- Telegartner Strain Relief Strain Relief for use with 30/39 Housing
- Schurter Male Cord Retaining Strain Relief for use with Cord Retaining Strain Relief
- Amphenol Limited Strain Relief Silver Strain Relief for use with Cables
- TE Connectivity Strain Relief Bracket Strain Relief Sleeve for use with BNC Series