JST Retainer for use with Mating with socket of XA connector (board-to-Wire type)
- RS 제품 번호:
- 202-8600
- 제조사 부품 번호:
- XMS-03V
- 제조업체:
- JST
대량 구매 할인 받기
300개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 150 units)*
₩10,200.00
재고있음
- 5,700 개 단위 배송 준비 완료
- 추가로 2026년 11월 17일 부터 1,650 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 150 - 150 | ₩68.00 | ₩10,050.00 | - |
| 300 - 300 | ₩66.00 | ₩9,810.00 | 2% |
| 450 - 450 | ₩64.00 | ₩9,570.00 | 5% |
| 600 - 600 | ₩62.00 | ₩9,330.00 | 8% |
| 750 + | ₩60.00 | ₩9,090.00 | 11% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-8600
- 제조사 부품 번호:
- XMS-03V
- 제조업체:
- JST
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | JST | |
| Product Type | Retainer | |
| Accessory Type | Retainer | |
| For Use With | Mating with socket of XA connector (board-to-Wire type) | |
| Colour | White | |
| Material | Glass Filled Polyamide 66 | |
| Standards/Approvals | No | |
| Series | XMS | |
| 모두 선택 | ||
|---|---|---|
브랜드 JST | ||
Product Type Retainer | ||
Accessory Type Retainer | ||
For Use With Mating with socket of XA connector (board-to-Wire type) | ||
Colour White | ||
Material Glass Filled Polyamide 66 | ||
Standards/Approvals No | ||
Series XMS | ||
- COO (Country of Origin):
- JP
The JST XM connector is a crimp style wire-to-wire connector. It consists of a retainer that provides added protection against disconnection or non-insertion. The contacts smoothly gets inserted into the housings without colliding with any internal obstacles. The connector is RoHS2 compliant and is E60389 recognized with LR20812 certification.
Consist of an inner-lock housing
Has secondary retainers
Housing lance
Can be mounted on a variety of panels
관련된 링크들
- JST Retainer for use with Mating with socket of XA connector (board-to-Wire type)
- JST Retainer for use with VL Series
- JST, XA Female Connector Housing, 2.5 mm Pitch, 3 Way, 1 Row Straight
- JST, XA Male Connector Housing, 2.5 mm Pitch, 3 Way, 1 Row Straight
- Molex Retainer for use with DuraClik ISL Wire-to-Board Receptacle Housing
- JST Insertion & Extraction Tool, XA Series, Crimp Contact
- CONEC Guide Pin For Use With Blind Mating System
- JST XA Series Straight Surface PCB Header, 3 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded