Molex Terminal Position Assurance for use with Crimp Housing
- RS 제품 번호:
- 196-8679
- 제조사 부품 번호:
- 150212-0013
- 제조업체:
- Molex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 196-8679
- 제조사 부품 번호:
- 150212-0013
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Product Type | Terminal Position Assurance | |
| Accessory Type | Terminal Position Assurance | |
| For Use With | Crimp Housing | |
| Colour | Black | |
| Material | Nylon | |
| Standards/Approvals | EU RoHS, UL 94V-0, IPC 1752A Class C & D, IEC-62474, REACH SVHC | |
| Series | 150212 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Product Type Terminal Position Assurance | ||
Accessory Type Terminal Position Assurance | ||
For Use With Crimp Housing | ||
Colour Black | ||
Material Nylon | ||
Standards/Approvals EU RoHS, UL 94V-0, IPC 1752A Class C & D, IEC-62474, REACH SVHC | ||
Series 150212 | ||
- COO (Country of Origin):
- IN
The Molex Ditto 1 x 3 terminal position assurance (TPA) has a 3.00mm pitch size. It supports 3 circuits and can operate at high-temperatures.
Operating temperature: -40° to 150°C
Colour: Black
Material: Nylon
관련된 링크들
- Molex Terminal Position Assurance for use with Crimp Housing
- Molex Terminal Position Assurance for use with Single Row Receptacle Housing
- Molex Terminal Position Assurance (TPA) Retainer for use with Micro-One Receptacle Housing
- Molex Terminal Position Assurance for use with Mini-Fit TPA2 Receptacle Housing
- Molex Terminal Position Assurance for use with L1NK 250 Receptacle Housing
- Molex Terminal Position Assurance, 151076 for use with 151034 Harness Receptacle Housing
- Molex Terminal Position Assurance for use with Connector
- Molex Terminal Position Assurance for use with PCB Connector