TE Connectivity Strain Relief for use with MATE-N-LOK
- RS 제품 번호:
- 189-5849
- 제조사 부품 번호:
- 640716-1
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 1200 units)*
₩3,492,000.00
재고있음
- 1,200 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 1200 - 1200 | ₩2,910.00 | ₩3,491,280.00 |
| 2400 - 3600 | ₩2,852.00 | ₩3,421,440.00 |
| 4800 + | ₩2,766.00 | ₩3,318,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 189-5849
- 제조사 부품 번호:
- 640716-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Accessory Type | Strain Relief | |
| Product Type | Strain Relief | |
| For Use With | MATE-N-LOK | |
| Colour | Natural | |
| Material | Nylon | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC | |
| Series | Universal MATE-N-LOK | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Accessory Type Strain Relief | ||
Product Type Strain Relief | ||
For Use With MATE-N-LOK | ||
Colour Natural | ||
Material Nylon | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC | ||
Series Universal MATE-N-LOK | ||
제외
5.0 mm Power Key Connectors are for power circuits of home appliances, especially targeting gas appliances. The connector features four kinds of keying per housing. Only color-coding of housings limited the efficiency of blind mating where you could not see connectors. However, the new keying mechanism not only improves assembly efficiency but also helps prevent mismating. Part numbers involved can be reduced so that purchasing and stock level control can be made simpler.
TE Connectivity Universal MATE-N-LOK Strain Relief Clamps
A range of Cable clamps / Strain Relief for Mate-N-Lok Connectors. Each article constitutes half of a cable clamp, it is thus necessary to order two of them to facilitate assembly for a complete clamp. The material for these MATE-N-LOK Strain Relief's is a UL 94V-0 or UL 90V-2 rated Nylon.
Stock numbers 680-1903, 710-0090 , 864-9439 are cap housing adapters which anchor the receptacle housing strain reliefs to the housings and prevent distortion of the strain relief when screws are tightened.
TE Connectivity Universal MATE-N-LOK™ Range
Note
Assembly requires two self-tapping screws 3.5 x 10 to 3.5 x 16 (these screws are not supplied)
관련된 링크들
- TE Connectivity Strain Relief for use with MATE-N-LOK
- TE Connectivity Strain Relief for use with MATE-N-LOK Series
- TE Connectivity Strain Relief for use with Universal MATE-N-LOK Connector
- TE Connectivity Adapter White Strain Relief for use with Universal MATE-N-LOK Series
- TE Connectivity Adapter Natural Strain Relief for use with Universal MATE-N-LOK Series
- TE Connectivity Cover Natural Strain Relief for use with Universal MATE-N-LOK Series
- TE Connectivity Dust Cover, Commercial MATE-N-LOK Series, For Use With Commercial MATE-N-LOK
- TE Connectivity SDE Crimp Tool for Universal MATE-N-LOK Connector Contacts, MATE-N-LOK Connector Contacts