TE Connectivity Cover for use with MTA-156 Series

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Bag of 2000 units)*

₩456,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
2000 - 2000₩228.00₩456,000.00
4000 - 6000₩222.00₩442,400.00
8000 +₩214.00₩429,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
189-5808
제조사 부품 번호:
640551-4
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Accessory Type

Cover

Product Type

Connector Cover

For Use With

MTA-156 Series

Colour

White

Material

Polyester

Standards/Approvals

No

Series

AMP MTA

제외

TE Connectivity MTA-156 Connector Strain Relief and Socket Covers


A range of TE Connectivity slide on covers to protect terminated MTA sockets.

Part numbers X-643067-X are dust covers for MTA-156 IDC closed end connectors

Part numbers X-640551-X are strain relief covers for MTA-156 IDC closed end connectors.

Part numbers x-640643-x are dust covers for MTA-156 IDC feed-thru connectors

Part numbers X-643071-X are strain relief covers for MTA-156 IDC feed-thru connectors.

The dust covers are made from wite UL94V-0 rated polyester

The strain relief covers are made from UL94V-2 rated nylon

TE Connectivity MTA-156 3.96mm Interconnect System


MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size

관련된 링크들