TE Connectivity Lock Plate for use with High Density Wire-to-Wire Connector
- RS 제품 번호:
- 165-0790
- Distrelec 제품 번호:
- 304-63-054
- 제조사 부품 번호:
- 1565089-1
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
12500개 더 담고 ₩150,000.00 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 2500 units)*
₩285,000.00
일시적 품절
- 2027년 4월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* | 절감 |
|---|---|---|---|
| 2500 - 10000 | ₩114.00 | ₩285,000.00 | - |
| 12500 + | ₩102.00 | ₩256,500.00 | ₩150,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 165-0790
- Distrelec 제품 번호:
- 304-63-054
- 제조사 부품 번호:
- 1565089-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Accessory Type | Lock Plate | |
| Product Type | Double Lock Plate | |
| For Use With | High Density Wire-to-Wire Connector | |
| Colour | Natural | |
| Material | Nylon | |
| Standards/Approvals | No | |
| Series | Grace Inertia | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Accessory Type Lock Plate | ||
Product Type Double Lock Plate | ||
For Use With High Density Wire-to-Wire Connector | ||
Colour Natural | ||
Material Nylon | ||
Standards/Approvals No | ||
Series Grace Inertia | ||
- COO (Country of Origin):
- CN
TE Connectivity Grace Inertia Accessories
TE Connectivity Grace inertia
This connector employs the inertia locking mechanism, which simultaneously locks when mated to help prevent mismating. It is widely used for large-sized household electric appliances, such as refrigerators, washing machines, or dispensers. Depending on the working environment, a locking sound is difficult to confirm during mating of a connector. However, this connector supports secure mating operation even in such a working environment.
관련된 링크들
- TE Connectivity Lock Plate for use with High Density Wire-to-Wire Connector
- TE Connectivity Connector, 57 Contacts, Plug-in, Socket, Female, IP65, High density Series
- Master Lock Red 1-Lock Lockout Polyester Fabric, High Density Polyethylene Plastic, Polyvinyl Chloride Ball Valve
- TE Connectivity, AMP Signal Double Lock Nylon 4 Way Double Lock Plate for use with AMP Signal Double Lock
- TE Connectivity, Power Double Lock Wire Seal Wire Seal diameter 4.83 mm for use with Power Double Lock Connector
- Viso SIGN Temporary Rolling Plate, High Density Polyethylene 1 m x 1m
- OilSafe High Density Polyethylene
- TE Connectivity, Get .64 Module for use with Automotive Wire Harness Production and High Efficiency Automation