TE Connectivity Strain Relief Connector for use with AMP Novo Series

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

35000개 더 담고 ₩350,000.00 할인 받기

View bulk pricing options

Subtotal (1 Bag of 7000 units)*

₩2,982,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
절감
7000 - 28000₩426.00₩2,976,400.00-
35000 +₩416.00₩2,916,200.00₩350,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
164-9417
제조사 부품 번호:
499252-6
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Strain Relief

Accessory Type

Strain Relief Connector

For Use With

AMP Novo Series

Colour

Black

Material

TPE

Standards/Approvals

No

Series

AMP-LATCH

TE Connectivity Novo Series IDC Ribbon Cable Connectors


TE’s Novo series IDC ribbon cable connectors are designed to work hand in hand with compatible flat ribbon cables to create a cable assembly. With military and centre polarization, the Novo series is to be used with wire to board IDC ribbon cable connectors with centre and military polarized centres and a 2.54 x 2.54 mating grid for 1.27mm pitch ribbon cable. These AMP-LATCH Novo IDC ribbon cable connectors are made from UL 94V-0 thermoplastic with two rows of IDC duplex plated tuning fork style contacts accepting a wire size of 28-26 AWG. A cover is supplied with these AMP-LATCH Novo housing assemblies and optional strain reliefs are available.

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).

Features

• Connector System- Wire to Board

• Tuning fork contact offers a military approved design, at an economical cost

• Choice of duplex gold plating on contact mating area

• Selected 10 thru 64-position configurations available

• Contact design provides uniform latching of contacts and housing with connector cover

Standards

DIN 41651, DIN EN 60352-3//4

관련된 링크들