3M Strain Relief Clip for use with 3000 Series

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
120-7735
Distrelec 제품 번호:
304-37-229
제조사 부품 번호:
3448-3010
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Accessory Type

Strain Relief Clip

Product Type

Strain Relief

For Use With

3000 Series

Colour

Grey

Material

Glass Filled Polyester

Standards/Approvals

No

Series

3448

COO (Country of Origin):
US

3M Class II Strain Relief Clip For Use With 3000 Series Sockets, Grey, 0.100 (L) x 0.100" (W) - 3448-3010


Prolong the life of your cable assembly with this Class II strain relief clip from 3M. It snaps easily onto any 3000 series Class II socket to take the strain off the ribbon cable, meaning the IDC (insulation-displacement contact) connection isn't subjected to any mechanical stress. You can use 3M's 3000 series connectors to quickly and easily connect ribbon cables with the IDC method. This saves time and effort, as the stripping and preparation of wires is unnecessary.

• Boosts the durability of cable assemblies

• Operating temperature range of -55°C to +105°C for safe industrial use

• For use with Class II sockets 121-0810 and 120-6798

Applications


• Factory automation

• Communications systems

• Computers and peripherals

What is strain relief?


Strain relief is a fixture found on many cable assemblies that helps to prevent the cable connections from breaking. In most types of cable assemblies, it comes pre-moulded as part of the connector and often has a ridged design that lets it bend to a limited degree. Strain relief for IDC connectors often comes as a separate piece that can be clipped onto the connector after the conductors have been installed.

Strain Relief Clips (Class II)


For use with class II sockets, stock nos. 121-0810 and 120-6798

관련된 링크들